This card edge connector features 94 contacts with a terminal pitch of 3.18mm, suitable for edge mount applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 105°C. The connector is designed for use with SKT (Single In-Line Keyboard) connectors and has a maximum current rating of 3A.
Edac 346-094555-807 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 94 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.