
100-position, dual female edge connector with a 3.18mm pitch, designed for straight, through-hole mounting. Features 100 contacts with nickel/tin contact material and gold plating, suitable for board thicknesses of 1.57mm and card thicknesses of 1.78mm. Operating temperature range from -65°C to 125°C, with a maximum current rating of 3A. Constructed with a green polyester insulation material and housing, meeting UL94 V-0 flammability rating and lead-free, RoHS compliant standards.
Edac 346-100-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 166mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-100-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.