
100-position, 2-row card edge connector with a 0.125-inch pitch, designed for 1.57mm (0.062-inch) thick boards. Features straight, through-hole mounting with solder termination. Contacts are gold-plated over nickel and tin for enhanced conductivity. The green polyester insulation material boasts a UL94 V-0 flammability rating and operates within a temperature range of -65°C to 125°C. Maximum current rating is 3A.
Edac 346-100-520-802 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 166mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-100-520-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
