
This 100-position, 2-row connector features a green color and is designed for through-hole mounting. The contacts are made of nickel and tin with a gold plating, ensuring reliable connections. The insulation material is polyester, and the connector is lead-free and RoHS compliant. It operates within a temperature range of -65°C to 125°C and is available in a 25-pack bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 346-100-541-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-100-541-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.