Sign in to ask questions about the Edac 346-240-328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 346-240-328 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 240 |
| Package Quantity | 1000 |
| Pitch | 3.18mm |
| Series | 346 |
| RoHS | Compliant |
Download the complete datasheet for Edac 346-240-328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.