This 44-position 2-row through-hole card edge connector features a black color with nickel, tin contact material and gold plating. It operates between -65°C and 125°C and is compliant with RoHS standards. The connector is packaged in bulk quantities of 25 pieces and has a termination type of solder.
Edac 355-044-521-201 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 355 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.