
This card edge connector features 60 positions in a 2-row configuration, with a package quantity of 25. It is designed to operate within a temperature range of -65°C to 125°C and is compliant with lead-free standards. The connector is constructed with a nickel, tin contact material and features a gold contact plating. It is suitable for panel mount applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 355-060-500-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 355 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 355-060-500-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.