This 20-position female card edge connector features a 2-row configuration with a 0.156inch pitch. It is designed to operate within a temperature range of -65°C to 125°C. The connector is constructed with nickel and tin contact material, plated with gold, and features a lead-free design. The insulation material is polyester, and the packaging is bulk with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 356-010-506-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-010-506-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.