The 356-010-525-101 card edge connector from Edac features 20 positions in a 2-row configuration with a pitch of 0.156inch. It is designed for through hole mounting and operates within a temperature range of -65°C to 125°C. Constructed with nickel and tin contact material and gold plating, this connector is lead free and suitable for high-temperature applications.
Edac 356-010-525-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-010-525-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.