This 20-position female card edge connector features a 2-row design with a 0.156inch pitch. It is rated for operation between -65°C and 125°C. The connector is lead-free and has a gold contact plating. It is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 356-010-526-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-010-526-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.