This 30-position 2-row card edge connector features a 0.156inch pitch and is designed for use in high-temperature applications up to 125°C. The connector is lead free and has a nickel, tin contact material with gold plating. It has a black color and is made with polyester insulation material. The connector is available in a bulk packaging quantity of 25 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 356-015-500-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-015-500-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.