This 30-position 2-row card edge connector features a 0.156inch pitch and is designed for through hole mounting. Constructed with nickel and tin contact material and gold plating, it offers reliable connections. The connector is made from lead-free materials and is suitable for use in a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 356-015-525-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-015-525-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.