The 30-Position 2-Row Through Hole Card Edge Connector features a card thickness of 0.062inch and a pitch of 0.156inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of nickel and tin with a gold plating and features a female gender. It is lead free and has a polyester insulation material. The connector is available in a bulk packaging with 25 pieces per package.
Edac 356-015-526-104 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-015-526-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.