This 36-position 2-row through-hole card edge connector is designed for use in applications with operating temperatures between -65°C and 125°C. The connector features a nickel, tin contact material with gold plating and a polyester insulation material. It is lead-free and RoHS compliant. The connector is available in a 25-pack bulk packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 356-018-521-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-018-521-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.