This card edge connector features a 2-row, 86-position design with a through hole mount and a maximum operating temperature range of -65°C to 125°C. It is constructed with a nickel, tin contact material and gold plating, and is lead free. The connector is packaged in bulk with 25 units per package and has a pitch of 0.156inch. The insulation material is polyester and the contact gender is female.
Edac 356-043-526-102 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 356 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 356-043-526-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.