This 20-position female card edge connector features a 2-row configuration with a 0.156inch pitch. It is designed for free-hanging mounting and is constructed with nickel and tin contact material, gold plating, and polyester insulation. The connector is lead-free and compliant with RoHS regulations. It is suitable for operating temperatures ranging from -65°C to 125°C.
Sign in to ask questions about the Edac 357-010-501-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 357-010-501-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-010-501-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.