This card edge connector features 20 positions in 2 rows with a 0.156inch pitch, suitable for through-hole mounting. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The connector is made from lead-free materials and features gold-plated contacts with nickel and tin base materials.
Sign in to ask questions about the Edac 357-010-521-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 357-010-521-101 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-010-521-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.