This card edge connector features a female gender, nickel and tin contact material with gold plating, and insulation made from polyester. It is lead free and operates within a temperature range of -40°C to 105°C. The connector is packaged in bulk with 25 units per package.
Sign in to ask questions about the Edac 357-012-506-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 357-012-506-101 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 357 |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-012-506-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.