This female card edge connector features 24 positions in two rows with a 0.156inch pitch. It is designed for through hole mounting and is suitable for operating temperatures between -65°C and 125°C. The connector is made with nickel and tin contact material, gold plating, and polyester insulation. It is lead free and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 357-012-521-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-012-521-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.