
This card edge connector features 30 positions in a 2-row configuration with a 0.156inch pitch. It is designed to operate within a temperature range of -65°C to 125°C and is constructed with lead-free materials. The connector is available in a bulk packaging quantity of 25 units and is suitable for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 357-015-501-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-015-501-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.