
24-position, dual female edge connector with a 3.96mm pitch, designed for through-hole mounting. Features nickel/tin contacts with gold plating, a polyester insulation material, and a black housing. Rated for a maximum current of 5A and operates within a temperature range of -40°C to 105°C. This UL94 V-0 flammability rated component is RoHS compliant and suitable for card thicknesses of 1.78mm.
Edac 357-024-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 55.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-024-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
