This card edge connector features 2 rows with 86 positions, designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The connector is constructed with a nickel, tin contact material and gold plating, with an insulation material of polyester. It is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 357-043-521-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 357 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-043-521-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.