This 72-position female card edge connector features a 0.156inch pitch and is designed to operate within a temperature range of -65°C to 125°C. The connector is constructed with nickel and tin contact material, gold plating, and polyester insulation. It is available in a lead-free configuration and packaged in bulk quantities of 25.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 357 |
| RoHS | Compliant |