The 72-Position Female Card Edge Connector is a card edge connector with 2 rows and a pitch of 0.156inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made of nickel and tin with a gold plating and features a polyester insulation material. It is lead-free and available in a bulk packaging quantity of 25 pieces.
Edac 357-072-533-204 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 357 |
| RoHS | Compliant |
Download the complete datasheet for Edac 357-072-533-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.