Edac 368-220-301 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Color | Green |
| Lead Free | Lead Free |
| Mount | Edge |
| Package Quantity | 100 |
| Series | 368 |
| RoHS | Compliant |
Download the complete datasheet for Edac 368-220-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
