This 20-contact card edge connector features a SKT gender and a terminal pitch of 3.96mm. It has a single row of contacts and is designed for wire wrap termination. The operating temperature range is from -65°C to 125°C. The connector is suitable for panel mount applications.
Edac 387-020-540-668 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 387-020-540-668 to view detailed technical specifications.
No datasheet is available for this part.