This card edge connector features 24 positions in a 2-row configuration, with a card thickness of 0.062inch and a pitch of 0.156inch. It is designed for through hole mounting and is available in a package quantity of 25. The connector is made of nickel and tin with a gold plating and has a black color. It is lead free and RoHS compliant, with an operating temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 387-024-524-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 387 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 387-024-524-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.