This 30-position 2-row through hole card edge connector has a card thickness of 0.062inch and is made with nickel, tin contacts plated with gold. It is available in a bulk packaging with 25 pieces per package. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 387-030-524-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 387 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 387-030-524-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.