
This 30-position female card edge connector is designed for through-hole mounting and features a maximum operating temperature of 125°C. Constructed with nickel and tin contact material, gold plating, and polyester insulation, it is lead-free and RoHS compliant. The connector is available in a bulk packaging configuration with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 392 |
| Termination | Solder |
| RoHS | Compliant |