
This card edge connector features 30 positions in two rows, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is designed for through hole mount and is compliant with RoHS regulations. The connector is made of nickel and tin contact material with gold plating, and has a polyester insulation material. It is available in a bulk packaging quantity of 25 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 392 |
| Termination | Solder |
| RoHS | Compliant |