
This card edge connector features 12 positions in a 2-row configuration, with a package quantity of 25. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is lead free and has a gold contact plating with a nickel and tin contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-012-521-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-012-521-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.