
This 12-position 2-row card edge connector features a nickel and tin contact material with gold plating and a polyester insulation material. It is lead-free and available in a 25-pack bulk packaging. The connector is designed for through hole mount and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-012-540-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 395 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-012-540-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.