
30-position, 2-row straight female header for 1.78mm card thickness. Features gold-plated contacts with nickel/tin underplating, a 2.54mm pitch, and a 3A maximum current rating. Constructed with a black polyester insulator, this through-hole termination component operates from -65°C to 105°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 44.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |