
This 30-contact right-angle card edge connector features a terminal pitch of 2.54mm and a body orientation of right angle. It is designed for through-hole mounting and has a termination method of wire wrap. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-030-558-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 19.05 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 44.7 |
| Product Depth (mm) | 21.84 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 30 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| Cage Code | 31781 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-030-558-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.