This 33-contact SKT card edge connector features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and can operate between -65°C and 105°C. The connector has a maximum current rating of 3A and is suitable for use in applications where a card edge connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |