
40-position, dual female edge connector with a 2.54mm pitch and 0.100-inch spacing. Features straight, through-hole mounting with solder termination and a 3A maximum current rating. Constructed with a polyester insulator and nickel, tin, copper contacts with gold plating. Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Edac 395-040-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 5.08mm |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-040-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.