The 395-042-541-808 card edge connector from Edac features 42 SKT contacts with a 2.54mm terminal pitch, arranged in 2 rows. It is designed for wire wrap termination and has a maximum current rating of 3A. Operating temperature ranges from -65°C to 105°C. This panel mount connector is suitable for board-to-board and mezzanine applications.
Edac 395-042-541-808 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 395-042-541-808 to view detailed technical specifications.
No datasheet is available for this part.