
44-position, 2-row female edge connector with a 2.54mm pitch, designed for 1.78mm card thickness. Features straight, through-hole mounting with solder termination. Contacts are nickel/tin with gold plating, housed in black polyester with a UL94 V-0 flammability rating. Operates from -65°C to 105°C with a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-044-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 395-044-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 62.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-044-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.