
This 44-position 2-row card edge connector features a through hole mount and operates within a temperature range of -65°C to 105°C. The connector is made of lead-free materials and is compliant with RoHS regulations. It has a black color with nickel, tin contact material and gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-044-520-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-044-520-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.