
This 44-position 2-row through hole card edge connector is designed for high-temperature applications, operating between -65°C and 105°C. It features a nickel, tin contact material with gold plating and a polyester insulation material. The connector is lead-free and RoHS compliant, packaged in bulk quantities of 25. It is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-044-524-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-044-524-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.