
This 44-position, 2-row card edge connector features a through hole mount and is designed for operation up to 105°C. The connector is constructed with a nickel, tin contact material and gold plating, and is lead free. It is available in a bulk packaging quantity of 25. The connector is part of the 395 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-044-527-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-044-527-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.