The 395-046-542-201 card edge connector from Edac features 46 SKT contacts with a 2.54mm terminal pitch, arranged in two rows. It is designed for wire wrap termination and is suitable for through hole mounting. The connector operates reliably within a temperature range of -65°C to 105°C, and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |