This card edge connector features 49 SKT contacts with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. The connector is designed for solder termination and is available in a standard package type.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 49 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |