
56-position, 2-row card edge connector with a 2.54mm pitch. Features straight, female, through-hole mounting with solder termination. Operating temperature range of -65°C to 105°C, with a maximum current rating of 3A. Constructed with a polyester insulator and nickel/tin contacts with gold plating, housed in black polyester. UL94 V-0 flammability rating and lead-free composition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-056-520-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 77.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-056-520-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.