
This card edge connector features 56 female contacts with nickel, tin alloy and gold plating, and a polyester insulation material. It is designed for through hole mounting and has a 0.1inch pitch. The connector is available in a bulk packaging quantity of 25 pieces. The operating temperature range is from -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-056-540-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 395 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-056-540-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.