The 395-060-521-802 card edge connector from Edac features a 0.1inch pitch and 60 positions across two rows. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is made with nickel and tin contact material, gold plating, and polyester insulation. It is lead-free and RoHS compliant, with a package quantity of 25 in bulk packaging. The connector is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-060-521-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-060-521-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.