This 60-position 2-row card edge connector features a 0.1inch pitch and is designed for through hole mounting. It is constructed with nickel and tin contact material, plated with gold, and features a black color. The connector is lead free and compliant with RoHS regulations. It operates within a temperature range of -65°C to 105°C and is available in a bulk packaging quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 395-060-542-802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-060-542-802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.