
62-position, dual female edge connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with a black polyester insulation material and nickel/tin contacts with gold plating. Rated for 3A maximum current and operates between -65°C and 105°C. UL94 V-0 flammability rating and lead-free construction.
Edac 395-062-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 85.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 395 |
| Termination | Solder |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-062-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
