This 70-position, 2-row card edge connector features a 0.1inch pitch and is designed for through hole mounting. Constructed with a nickel, tin contact material and gold plating, it offers reliable connections. The connector is made from lead-free materials and is suitable for operating temperatures between -65°C and 105°C.
Sign in to ask questions about the Edac 395-070-527-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 395-070-527-201 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 395 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 395-070-527-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.