The 395-080-520-258 is an 80-contact card edge connector with a SKT gender, 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 105°C. This connector is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |